PDP SEO Portlet

GC220A48-AD1

AC/DC Power Supply, External Plug In, 1 Output, 217.6 W, 54.4 V, 4 A, Anderson Connector

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GC220A48-AD1
Secondary Manufacturer Part#: GC220A48-AD1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2 stage charging characteristic
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.90
  • No load power consumption<1W
  • 3 pole AC inlet IEC320-C14
  • Class power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV / UL / CB / FCC / CE
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.2
5+
$65.9
10+
$63.0
20+
$61.2