GC220A24-R7B
AC/DC Power Supply, External Plug In, 1 Output, 217.6 W, 27.2 V, 8 A, 4 Way DIN
- RoHS 10 Compliant
- Tariff Charges
- 2 stage charging characteristic
- Universal AC input / Full range
- Built-in active PFC function, PF>0.90
- No load power consumption<1W
- 3 pole AC inlet IEC320-C14
- Class power ( with earth pin)
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Cooling by free air convection
- Fully enclosed plastic case
- 2 color LED indicator for charging status
- Approvals: TUV / UL / CB / FCC / CE
- 2 years warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| -30 to 60 °C | ||
| 4 Way DIN | ||
| 8 A | ||
| 8 A | ||
| 217.6 W | ||
| 27.2 V | ||
| 27.2 V | ||
| IEC 60320 C14 | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |