GC220A24-AD1
AC/DC Power Supply, External Plug In, 1 Output, 217.6 W, 27.2 V, 8 A, Anderson Connector
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| -30 to 60 °C | ||
| Anderson Connector | ||
| 8 A | ||
| 8 A | ||
| 217.6 W | ||
| 27.2 V | ||
| 27.2 V | ||
| IEC 60320 C14 | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |