GC160A24-AD1
Manufacturer:MEAN WELL
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: GC160A24-AD1
Secondary Manufacturer Part#: GC160A24-AD1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| -30 to 70 °C | ||
| Anderson Connector | ||
| 5.89 A | ||
| 5.89 A | ||
| 160.2 W | ||
| 27.2 V | ||
| 27.2 V | ||
| IEC 60320 C14 | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |