PDP SEO Portlet

EPS-45-15-C

AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 45 W, 15 VDC, 3 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: EPS-45-15-C
Secondary Manufacturer Part#: EPS-45-15-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • Optional L-Bracket and cover
  • High efficiency up to 90%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 4×2" compact size
  • LED indicator for power on
  • No load power consumption<0.3W
  • 3 years warranty
"

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
3000 Vac
1
-30 to 70 °C
3.3 A
3 A
45 W
15 V
15 Vdc
ITE
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.7
5+
$15.9
10+
$15.2
20+
$14.8