PDP SEO Portlet

DPUN02L-05

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 2 Outputs, Fixed, 5 V, 200 mA, -5 V, -200 mA, Unregulated, SIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPUN02L-05
Secondary Manufacturer Part#: DPUN02L-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
3 kV
2
200 mA
-200 mA
2 W
Unregulated
5 V
-5 V
Industrial & ITE
19.6 mm
10.2 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.93151
20+
$4.52188
50+
$4.16017
100+
$3.82507