PDP SEO Portlet

DPU01N-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPU01N-15
Secondary Manufacturer Part#: DPU01N-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
26.4 V
21.6 V
24 V
1.5 kV
2
-40 to 90 °C
-33|33 mA
33 mA
-33 mA
1 W
Unregulated
-15|15 V
15 V
-15 V
Industrial & ITE
19.5 mm
19.5 x 7.2 x 10.2 mm
10.2 mm
7.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.83562
20+
$3.45791
50+
$3.12012
100+
$2.93255
200+
$2.875