PDP SEO Portlet

DPU01M-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPU01M-05
Secondary Manufacturer Part#: DPU01M-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
1.5 kV
2
-40 to 90 °C
-0.1|0.1 A
100 mA
-100 mA
1 W
Unregulated
-5|5 V
5 V
-5 V
Industrial & ITE
19.5 mm
19.5 x 6.1 x 10.2 mm
10.2 mm
6.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.57143
10+
$3.37838
30+
$3.1579
50+
$2.82051