PDP SEO Portlet

DPBW06F-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPBW06F-15
Secondary Manufacturer Part#: DPBW06F-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 85 °C
-200|200 mA
200 mA
-200 mA
6 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
21.8 mm
21.8 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.64384
20+
$10.50672
50+
$9.62038
100+
$8.92516
200+
$8.75