PDP SEO Portlet

DPBW06F-12

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA, -12 V, -250 mA, Regulated, SIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPBW06F-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
-250 mA
-12 V
6 W
12 V
SIP
250 mA
Fixed
9 V
36 V
null
9.2 mm
11.1 mm
21.8 mm
Industrial, ITE
4:1
Regulated
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks ,3 days
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 12.46575
10+
$12.46575
20+
$11.3047
50+
$10.40042
100+
$9.56267
200+
$9.375
SubTotal:
$124.66