PDP SEO Portlet

DPBW03F-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPBW03F-05
Secondary Manufacturer Part#: DPBW03F-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 85 °C
-0.3|0.3 A
300 mA
-300 mA
3 W
Regulated
-5|5 V
5 V
-5 V
Industrial & ITE
21.8 mm
21.8 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.54794
20+
$9.57574
50+
$8.84035
100+
$8.16014
200+
$8.0