PDP SEO Portlet

DPAN02E-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DPAN02E-15
Secondary Manufacturer Part#: DPAN02E-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
2:1
9 V
4.5 V
5 V
1.5 kV
2
-40 to 90 °C
-67|67 mA
67 mA
-67 mA
2 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
21.8 mm
21.8 x 9.2 x 11.1 mm
11.1 mm
9.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.58904
20+
$8.77776
50+
$7.93032
100+
$7.39513
200+
$7.25