PDP SEO Portlet

DLW05C-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DLW05C-05
Secondary Manufacturer Part#: DLW05C-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
1.5 kV
2
-25 to 71 °C
-0.5|0.5 A
500 mA
-500 mA
5 W
Regulated
-5, 5 V
5 V
-5 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.27 mm
11.27 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.43836
20+
$14.8956
50+
$13.65055
100+
$12.62272