PDP SEO Portlet

DLC03B-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DLC03B-12
Secondary Manufacturer Part#: DLC03B-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-40 to 85 °C
-125|125 mA
125 mA
-125 mA
3 W
Regulated
-12|12 V
12 V
-12 V
Industrial & ITE
22.1 mm
22.1 x 13.8 x 8.55 mm
8.55 mm
13.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.64384
20+
$10.50672
50+
$9.62038
100+
$8.92516
200+
$8.75