PDP SEO Portlet

DKMW30G-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKMW30G-15
Secondary Manufacturer Part#: DKMW30G-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
-1|1 A
1 A
-1 A
30 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$44.93151
20+
$40.6969
50+
$37.31149
100+
$34.5531
200+
$33.875