PDP SEO Portlet

DKMW20F-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKMW20F-12
Secondary Manufacturer Part#: DKMW20F-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1.5 kV
2
-40 to 85 °C
-830|830 mA
830 mA
-830 mA
20 W
Regulated
-12|12 V
12 V
-12 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.46575
20+
$38.43596
50+
$35.23141
100+
$32.64057
200+
$32.0