PDP SEO Portlet

DKMW06G-12

Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 2 Outputs, Fixed, 12 V, 250 mA, -12 V, -250 mA, Regulated, DIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKMW06G-12
Secondary Manufacturer Part#: DKMW06G-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
75 V
18 V
48 V
1.5 kV
2
-40 to 85 °C
250|-250 mA
250 mA
-250 mA
6 W
Regulated
12|-12 V
12 V
-12 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 11.7 mm
11.7 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: