PDP SEO Portlet

DKM10B-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKM10B-15
Secondary Manufacturer Part#: DKM10B-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-40 to 85 °C
-333|333 mA
333 mA
-333 mA
10 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
25.4 mm
25.4 x 25.4 x 10.2 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.89041
20+
$23.40737
50+
$21.45086
100+
$19.89035
200+
$19.5