PDP SEO Portlet

DKE15B-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKE15B-24
Secondary Manufacturer Part#: DKE15B-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-25 to 71 °C
-0.313|0.313 A
313 mA
-313 mA
15 W
Regulated
-24, 24 V
24 V
-24 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 11 mm
11 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.28571
10+
$23.91892
30+
$21.71053
50+
$19.8718