DKE15B-15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 2 | ||
| -25 to 71 °C | ||
| -0.5|0.5 A | ||
| 500 mA | ||
| -500 mA | ||
| 15 W | ||
| Regulated | ||
| -15, 15 V | ||
| 15 V | ||
| -15 V | ||
| Industrial & ITE | ||
| 50.8 mm | ||
| 50.8 x 50.8 x 11 mm | ||
| 11 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |