PDP SEO Portlet

DKE10B-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKE10B-24
Secondary Manufacturer Part#: DKE10B-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
1.5 kV
2
-25 to 71 °C
-0.21|0.21 A
210 mA
-210 mA
10 W
Regulated
-24, 24 V
24 V
-24 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.27 mm
11.27 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$23.15068
10+
$22.47639
30+
$20.54082
50+
$18.87033