PDP SEO Portlet

DKA30C-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKA30C-15
Secondary Manufacturer Part#: DKA30C-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
72 V
36 V
48 V
1.5 kV
2
-40 to 85 °C
-1|1 A
1 A
-1 A
30 W
Regulated
-15, 15 V
15 V
-15 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 21 mm
21 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.64384
20+
$28.72722
50+
$26.26105
100+
$24.35293