PDP SEO Portlet

DKA30A-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKA30A-12
Secondary Manufacturer Part#: DKA30A-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 85 °C
-1.25|1.25 A
1.25 A
-1.25 A
30 W
Regulated
-12, 12 V
12 V
-12 V
Industrial & ITE
50.8 mm
50.8 x 50.8 x 21 mm
21 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.64384
20+
$28.72722
50+
$26.26105
100+
$24.35293
200+
$23.875