PDP SEO Portlet

DKA15A-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DKA15A-15
Secondary Manufacturer Part#: DKA15A-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
1.5 kV
2
-40 to 71 °C
0.5|-0.5 A
500 mA
-500 mA
15 W
Regulated
15, -15 V
15 V
-15 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 11.27
11.27 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$25.89041
20+
$23.40737
50+
$21.45086
100+
$19.89035
200+
$19.5