PDP SEO Portlet

DETN02N-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DETN02N-05
Secondary Manufacturer Part#: DETN02N-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Surface Mount DIP
26.4 V
21.6 V
24 V
3 kV
2
-40 to 100 °C
-20 to -200|20 to 200 mA
200 mA
-200 mA
2 W
Unregulated
-5|5 V
5 Vdc
-5 Vdc
Industrial & ITE
15.24 mm
15.24 x 10.7 x 6.7 mm
6.7 mm
10.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.43836
10+
$6.25083
30+
$5.72023
50+
$5.22759
100+
$4.875