PDP SEO Portlet

DDR-60G-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DDR-60G-24
Secondary Manufacturer Part#: DDR-60G-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
4:1
36 V
9 V
4 kV
1
-40 to 85 °C
2.5 A
2.5 A
60 W
Regulated
24 V
24 V
Household, Industrial & ITE
54.5 mm
52.5 x 90 x 58.4 mm
90 mm
52.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  160.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.3
5+
$31.7
10+
$30.3
20+
$29.4