PDP SEO Portlet

DDR-480C-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DDR-480C-24
Secondary Manufacturer Part#: DDR-480C-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
2:1
67.2 V
33.6 V
4 kV
1
-40 to 80 °C
20 A
20 A
480 W
Regulated
24 V
24 V
Household, Industrial, ITE & Railway
129.2 mm
85.5 x 129.2 x 125.2 mm
125.2 mm
85.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$210.9
5+
$200.9
10+
$192.0
20+
$186.5