PDP SEO Portlet

DDR-30L-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DDR-30L-15
Secondary Manufacturer Part#: DDR-30L-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
4:1
75 V
18 V
4 kV
1
-40 to 85 °C
2 A
2 A
30 W
Regulated
15 V
15 V
Household, Industrial & ITE
54.5 mm
35 x 58.4 x 90 mm
90 mm
35 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.6
5+
$26.2
10+
$25.1
20+
$24.4