PDP SEO Portlet

DDR-15G-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DDR-15G-12
Secondary Manufacturer Part#: DDR-15G-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
4:1
36 V
9 V
4 kV
1
-40 to 85 °C
1.25 A
1.25 A
15 W
Regulated
12 V
12 V
Household, Industrial & ITE
54.5 mm
17.5 x 58.4 x 90 mm
90 mm
17.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$20.5
5+
$19.5
10+
$18.7
20+
$18.1