PDP SEO Portlet

DDR-120B-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DDR-120B-12
Secondary Manufacturer Part#: DDR-120B-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
2:1
33.6 V
16.8 V
4 kV
1
-40 to 70 °C
10 A
10 A
120 W
Regulated
12 V
12 V
Household, Industrial, ITE & Railway
102 mm
32 x 102 x 125.2 mm
125.2 mm
32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$67.3
5+
$64.1
10+
$61.2
20+
$59.5