PDP SEO Portlet

DCWN06C-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DCWN06C-15
Secondary Manufacturer Part#: DCWN06C-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
72 V
36 V
48 V
3 kV
2
-40 to 90 °C
-0.2|0.2 A
200 mA
-200 mA
6 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$11.78082
20+
$10.63971
50+
$9.75039
100+
$9.05266
200+
$8.875