PDP SEO Portlet

DCWN06B-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DCWN06B-12
Secondary Manufacturer Part#: DCWN06B-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
3 kV
2
-40 to 90 °C
-0.25|0.25 A
250 mA
-250 mA
6 W
Regulated
-12|12 V
12 V
-12 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$11.78082
20+
$10.63971
50+
$9.75039
100+
$9.05266
200+
$8.875