DCWN06A-05
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| DIP | ||
| 2:1 | ||
| 18 V | ||
| 9 V | ||
| 12 V | ||
| 3 kV | ||
| 2 | ||
| -40 to 90 °C | ||
| -0.5|0.5 A | ||
| 500 mA | ||
| -500 mA | ||
| 6 W | ||
| Regulated | ||
| -5|5 V | ||
| 5 V | ||
| -5 V | ||
| Industrial & ITE | ||
| 31.8 mm | ||
| 31.8 x 20.3 x 10.2 mm | ||
| 10.2 mm | ||
| 20.3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |