PDP SEO Portlet

DCWN03B-15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: DCWN03B-15
Secondary Manufacturer Part#: DCWN03B-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
36 V
18 V
24 V
3 kV
2
-40 to 90 °C
-100|100 mA
100 mA
-100 mA
3 W
Regulated
-15|15 V
15 V
-15 V
Industrial & ITE
31.8 mm
31.8 x 20.3 x 10.2 mm
10.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.82192
20+
$9.70874
50+
$8.97036
100+
$8.28764
200+
$8.125