AC PLUG-MIX
AC Inlet Plug Mix Four Type Cable Mount
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, Power Supply Accessories
Avnet Manufacturer Part #: AC PLUG-MIX
Secondary Manufacturer Part#: AC PLUG-MIX
- RoHS 10 Compliant
- Tariff Charges
- Interchangeable AC plugs (plug kit sold seperately)
- Universal AC input / Full range
- No load power consumption< 0.3W/230VAC
- Meet energy star level V for full series
- Meet EISA 2007 (Energy Independence and Security Act)
- Class power (without earth pin)
- Protections: Short circuit / Overload / Over voltage
- Fully enclosed plastic case
- LED indicator for power on
- Pass LPS
- Approvals: UL / CUL / TUV / CCC / CB / FCC / CE / C-Tick
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AUS/EU/UK/US Input Plug | ||
| Mean Well GE12 Series 12W AC-DC Interchangeable Industrial Adaptors |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 3926903500 |
| Schedule B: | 3926903500 |