PDP SEO Portlet

AC PLUG-EU2

European Type AC Plug Interchangeable Carton

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: AC PLUG-EU2
Secondary Manufacturer Part#: AC PLUG-EU2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GEM18I is a highly reliable, 18W wall-mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, U.K. type and Australian type) that makes it very suitable for businessmen to use in major countries around the globe. GEM18I is a class II power unit (without FG), accepting the input range from 80VAC to 264VAC that it can satisfy the demands for various types of medical electrical devices. The circuitry design meets the international medical standards (2*MOPP), having an ultra-low leakage current (<100µA), fitting the medical devices in direct electrical contact with the patients.

With the working efficiency up to 87% and the extremely low no-load power consumption below 0.075W, GEM18I is compliant with the latest USA energy regulation EISA 2007/DoE (Level VI) and EU ErP. The supreme feature allows the adaptor to save energy when it is under either the operating mode of the standby mode. The entire series is approved for international safety regulations; moreover, it adopts the 94V-0 flame retardant plastic case that is can effectively prevent users from electric hazard.

  • Interchangeable AC plugs
  • Medical safety approved (2 X MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Optional lock type DC plug
  • 100% full load burn test
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926903500
Schedule B: 3926903500
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: