PDP SEO Portlet

XRP7613IDBTR-F

LED Driver DC/DC, Buck (Step Down), Non Isolated, 7 V to 36 V, 1.2 A, 1 MHz, 8 Pins, HSOIC

Manufacturer:MaxLinear
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: XRP7613IDBTR-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
36 V
null
Non Isolated
8 Pins
125 °C
-40 °C
1.2 A
36 V
null
null
1 MHz
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.98649
2500+
$0.98649
5000+
$0.96689
10000+
$0.953
20000+
$0.93951
40000+
$0.9125
SubTotal:
$2,466.22