XRP6272IDBTR-F
LDO Voltage Regulator, Adjustable, 1.8 V to 6 V, Single, 480 mV Drop, 700 mV to 5.3 V, 2 A,8 Pins, HSOIC
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: XRP6272IDBTR-F
Secondary Manufacturer Part#: XRP6272IDBTR-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480mV @ 2A | ||
| HSOIC | ||
| Surface Mount | ||
| 6 V | ||
| 1.8 V | ||
| 1 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 5.3 V | ||
| 700 mV | ||
| Positive Output | ||
| XRP6272 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |