XR79103EL-F
Non Isolated Board Mount DC/DC Converter, 600 mV to 5.5 V, 3 A, 4.5 V to 22 V, Adjustable
Manufacturer:MaxLinear
Product Category:
DC to DC Converters, Non Isolated Point of Load (POL) - Adjustable Output
Avnet Manufacturer Part #: XR79103EL-F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable | ||
| QFN-42 | ||
| 22 MV | ||
| 4.5 MV | ||
| 3 A | ||
| null | ||
| 5.5 V | ||
| 600 V | ||
| ITE, Industrial | ||
| 6 mm | ||
| 3.98 mm | ||
| null | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |