XR31234EDEVB
36V FAULT TOLERANT, SINGLE 3.3V CAN BUS
Manufacturer:MaxLinear
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: XR31234EDEVB
Secondary Manufacturer Part#: XR31234EDEVB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Drivers & Interfaces Tools | ||
| No | ||
| No | ||
| CAN | ||
| XR31234 Board | ||
| 2 | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |