PDP SEO Portlet

XR17V358IB176-F

UART Interface, 8 Channels, 25 Mbps, 3 V, 3.6 V, BGA

Manufacturer:MaxLinear
Avnet Manufacturer Part #: XR17V358IB176-F
Secondary Manufacturer Part#: XR17V358IB176-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XR17V358IB176-F is a 1-chip 8-channel high performance octal PCI Express UART (Universal Asynchronous Receiver and Transmitter) optimized for higher performance and lower power. It serves as a single lane PCIe bridge to 8 independent enhanced 16550 compatible UARTs. In addition to the UART channels has 16 multi-purpose I/Os, a 16-bit general purpose counter/timer and a global interrupt status register to optimize interrupt servicing.

  • Expansion bus interface
  • EEPROM interface for configuration
  • Global interrupt status register for all eight UARTs
  • Sleep mode with wake-up indicator
  • Software compatible to XR17C15x, XR17D15x and XR17V25x PCI UARTs

Technical Attributes

Find Similar Parts

Description Value
Octal Serial UART

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  1085
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$20.79
320+
$20.685
640+
$20.58
1280+
$20.475
2560+
$20.37