PDP SEO Portlet

ST16C2550CQ48-F

UART Interface, 2 Channels, 4 Mbps, 2.97 V to 5.5 V, 48 Pins, TQFP

Manufacturer:MaxLinear
Product Category: ICs, Interfaces, UART Interfaces
Avnet Manufacturer Part #: ST16C2550CQ48-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ST16C2550CQ48-F is a dual Universal Asynchronous Receiver And Transmitter (UART) an improved version of the PC16550 UART with higher operating speed and faster access times. The C2550 provides enhanced UART functions with 16 byte FIFO's, a modem control interface and data rates up to 4Mbps. Onboard status registers provide the user with error indications and operational status. System interrupts and modem control features may be tailored by external software to meet specific user requirements. Independent programmable baud rate generators are provided to select transmit and receive clock rates from 50bps to 4Mbps. The baud rate generator can be configured for either crystal or external clock input. An internal loopback capability allows onboard diagnostics. The C2550 is fabricated in an advanced CMOS process capable of operating from 2.97 to 5.5V power supply.

  • Up to 1.5Mbps data rate with a 24MHz crystal frequency
  • 16 byte Transmit FIFO to reduce the bandwidth requirement of the external CPU
  • 16-byte Receive FIFO with error tags to reduce the bandwidth requirement of the external CPU
  • 4 Selectable receive FIFO interrupt trigger levels
  • Modem control signals (CTS, RTS, DSR, DTR, RI and CD)
  • Crystal oscillator or external clock input

Technical Attributes

Find Similar Parts

Description Value
4 Mbps
TQFP
2 Channels
48 Pins
70 °C
0 °C
null
null
5.5 MV
2.97 MV
Serial UART

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
Need More?
USD $:
$ 8.01351
250+
$8.01351
500+
$7.8543
1000+
$7.74151
2000+
$7.63192
4000+
$7.4125
SubTotal:
$2,003.38