SPX3819R2-L-1-2/TR
LDO Voltage Regulator, Fixed, 2.4 V to 16 V, Single, 340 mV Drop, 1.2 V, 500 mA,8 Pins, DFN
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SPX3819R2-L-1-2/TR
Secondary Manufacturer Part#: SPX3819R2-L-1-2/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 340mV @ 500mA | ||
| DFN | ||
| Surface Mount | ||
| 16 V | ||
| 2.4 V | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -40 °C | ||
| 500 mA | ||
| Fixed | ||
| 1.2 V | ||
| Positive Output | ||
| SPX3819 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |