SPX1587AT-L-3-3/TR
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: SPX1587AT-L-3-3/TR
Secondary Manufacturer Part#: SPX1587AT-L-3-3/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1V @ 3A | ||
| TO-263 | ||
| Surface Mount | ||
| 10 V | ||
| 4.75 V | ||
| 1 | ||
| 3 | ||
| 125 °C | ||
| -40 °C | ||
| 3 A | ||
| Fixed | ||
| 3.3 V | ||
| Positive Output | ||
| SPX1587 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |