SP706TEN-L/TR
Voltage Supervisor, Active-Low, Push-Pull, 1 V to 5.5 V, 200 ms, 3.08 V, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
ICs, Voltage Supervisors
Avnet Manufacturer Part #: SP706TEN-L/TR
- RoHS 10 Compliant
- Tariff Charges
- Precision low voltage monitor SP706T: +3.08V
- 200ms reset pulse width: Active low
- Independent watchdog timer 1.6s timeout Enable/disable function
- 40µA maximum supply current
- Debounced TTL/CMOS manual reset input
- Reset asserted down to VCC=1V
- VCC glitch immunity
- Voltage monitor for power failure or low battery warning
- 8-Pin NSOIC and MSOP packages
- Pin compatible with industry standards 706T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Monitor | ||
| 200 ms | ||
| -40 °C | ||
| 1 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310075 |