SP706RCN-L/TR
Manufacturer:MaxLinear
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: SP706RCN-L/TR
Secondary Manufacturer Part#: SP706RCN-L/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 ms | ||
| NSOIC | ||
| Surface Mount | ||
| 1 | ||
| 8 | ||
| 70 °C | ||
| 0 °C | ||
| SP706R Series | ||
| Active-Low, Push-Pull | ||
| 2.63 V | ||
| 5.5 V | ||
| 1 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310050 |
| Schedule B: | 8542310075 |