SP6669AEK-L/TRR3
Manufacturer:MaxLinear
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SP6669AEK-L/TRR3
Secondary Manufacturer Part#: SP6669AEK-L/TRR3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 97 % | ||
| SOT-23 | ||
| Surface Mount | ||
| 6 V | ||
| 2.5 V | ||
| 1 | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| 800 mA | ||
| Adjustable | ||
| 5 V | ||
| 600 mV | ||
| 1.5 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |