SP3483CN-L/TR
Manufacturer:MaxLinear
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP3483CN-L/TR
Secondary Manufacturer Part#: SP3483CN-L/TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Duplex | ||
| 250 Kbps | ||
| ±2 kV (HBM) | ||
| Open | ||
| NSOIC | ||
| RS485/RS422 Transceiver | ||
| 32 | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 70 °C | ||
| 0 °C | ||
| 3.465 V | ||
| 3.135 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |