SP338EER1-L
Manufacturer:MaxLinear
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP338EER1-L
Secondary Manufacturer Part#: SP338EER1-L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Duplex, Full Duplex | ||
| 20 Mbps | ||
| ±8 kV (Contact), ±15 kV (HBM) | ||
| Open, Short, Terminated | ||
| QFN | ||
| RS232/RS485/RS422 Transceiver | ||
| 256 | ||
| 40 | ||
| 9 | ||
| 5 | ||
| 85 °C | ||
| -40 °C | ||
| 5.25 V | ||
| 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |