SP3232EEN-L
Transceiver RS232, 2 Drivers, 3V-5.5V supply, SOIC-16
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP3232EEN-L
Secondary Manufacturer Part#: SP3232EEN-L
- RoHS 10 Compliant
- Tariff Charges
The SP3232EEN-L is a RS-232 Transceiver solution intended for hand-held applications. The SP3232EE series has a high-efficiency, charge-pump power supply that requires only 0.1µF capacitors in 3.3V operation. This charge pump allows the transceiver to deliver true RS-232 performance from a single power supply ranging from 3.3 to 5V. This device has a low-power shutdown mode where the device driver outputs and charge pumps are disabled. During shutdown, the supply current falls to less than 1µA.
- 15kV Human body model ESD protection
- -45 to 85°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390010 |
| Schedule B: | 8542390060 |